Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 0.289" (7.35mm) Diameter 0.083" (2.10mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65511A0160C048

DigiKey Part Number
495-B65511A0160C048-ND
Manufacturer
Manufacturer Product Number
B65511A0160C048
Description
FERRITE CORE P N48 2PCS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 0.289" (7.35mm) Diameter 0.083" (2.10mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65511A0160C048 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
P (Pot Core)
Supplier Device Package
P 7 x 4
Material
N48
Diameter
0.289" (7.35mm)
Tolerance
-
Gap
Gapped
Core Factor (ΣI/A) mm⁻¹
1.43
Effective Length (le) mm
10.0
Effective Area (Ae) mm²
7.0
Effective Magnetic Volume (Ve) mm³
70.0
Finish
Uncoated
Height
0.083" (2.10mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.998
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,75000 €3,75 €
102,56000 €25,60 €
252,16840 €54,21 €
501,89640 €94,82 €
1001,64360 €164,36 €
2501,58672 €396,68 €
Unit Price without VAT:3,75000 €
Unit Price with VAT:4,46250 €