
B65501D0000Y048 | |
|---|---|
DigiKey Part Number | B65501D0000Y048-ND |
Manufacturer | |
Manufacturer Product Number | B65501D0000Y048 |
Description | FERRITE CORE P 800NH N48 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 0.228" (5.80mm) Diameter 0.067" (1.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65501D0000Y048 Models |
Category | Tolerance -30%, +40% |
Manufacturer TDK | Gap Ungapped |
Series | Effective Permeability (µe) 1070.0 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 1.68 |
Part Status Active | Effective Length (le) mm 7.9 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 4.7 |
Supplier Device Package P 5.8 x 3.3 | Effective Magnetic Volume (Ve) mm³ 37.0 |
Material N48 | Finish Uncoated |
Diameter 0.228" (5.80mm) | Height 0.067" (1.70mm) |
Inductance Factor (Al) 800 nH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,77957 € | 4.677,42 € |
| Unit Price without VAT: | 0,77957 € |
|---|---|
| Unit Price with VAT: | 0,92769 € |

