
B64290P0739X065 | |
|---|---|
DigiKey Part Number | B64290P0739X065-ND |
Manufacturer | |
Manufacturer Product Number | B64290P0739X065 |
Description | FERRITE CORE TOROID 2UH T65 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Parylene T65 Ferrite Core Toroid Type Length Width 0.121" (3.07mm) Diameter 0.101" (2.56mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290P0739X065 Models |
Category | Tolerance ±30% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 4500 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 2.82 |
Part Status Active | Effective Length (le) mm 5.99 |
Core Type Toroid | Effective Area (Ae) mm² 2.12 |
Material T65 | Effective Magnetic Volume (Ve) mm³ 12.7 |
Diameter 0.121" (3.07mm) | Finish Parylene |
Inductance Factor (Al) 2 µH | Height 0.101" (2.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48.000 | 0,09338 € | 4.482,24 € |
| Unit Price without VAT: | 0,09338 € |
|---|---|
| Unit Price with VAT: | 0,11112 € |

