Image for B64290P0037X037 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B64290P0037X037

DigiKey Part Number
B64290P0037X037-ND
Manufacturer
Manufacturer Product Number
B64290P0037X037
Description
FERRITE CORE TOROID T37
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Parylene T37 Ferrite Core Toroid Type Length Width Diameter Height
Datasheet
 Datasheet
EDA/CAD Models
B64290P0037X037 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
T37
Diameter
-
Tolerance
-
Gap
Gapped
Initial Permeability (µi)
6500
Finish
Parylene
Height
-
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.0000,26379 €3.165,48 €
Unit Price without VAT:0,26379 €
Unit Price with VAT:0,31391 €