
B64290L0787X087 | |
|---|---|
DigiKey Part Number | B64290L0787X087-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0787X087 |
Description | FERRITE CORE TOROID N87 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Epoxy N87 Ferrite Core Toroid Type Length Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 2200 | |
Finish | Epoxy | |
Height | - | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,58729 € | 2.380,93 € |
| Unit Price without VAT: | 1,58729 € |
|---|---|
| Unit Price with VAT: | 1,88888 € |

