
B64290L0743X830 | |
|---|---|
DigiKey Part Number | B64290L0743X830-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0743X830 |
Description | FERRITE CORE TOROID 2.32UH N30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy N30 Ferrite Core Toroid Type Length Width 0.661" (16.80mm) Diameter 0.215" (5.45mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0743X830 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | N30 | |
Diameter | 0.661" (16.80mm) | |
Inductance Factor (Al) | 2.32 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 4300 | |
Core Factor (ΣI/A) mm⁻¹ | 2.33 | |
Effective Length (le) mm | 36.75 | |
Effective Area (Ae) mm² | 15.78 | |
Effective Magnetic Volume (Ve) mm³ | 580.0 | |
Finish | Epoxy | |
Height | 0.215" (5.45mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,26984 € | 2.023,80 € |
| Unit Price without VAT: | 0,26984 € |
|---|---|
| Unit Price with VAT: | 0,32111 € |

