
B64290L0730X830 | |
|---|---|
DigiKey Part Number | 495-76780-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0730X830 |
Description | FERRITE CORE TOROID 5.4UH N30 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Epoxy N30 Ferrite Core Toroid Type Length Width 3.516" (89.30mm) Diameter 0.573" (14.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0730X830 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | N30 | |
Diameter | 3.516" (89.30mm) | |
Inductance Factor (Al) | 5.4 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 4300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.99 | |
Effective Length (le) mm | 213.9 | |
Effective Area (Ae) mm² | 216.7 | |
Effective Magnetic Volume (Ve) mm³ | 46360.0 | |
Finish | Epoxy | |
Height | 0.573" (14.80mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,80000 $ | 41,80 $ |
| 12 | 26,72167 $ | 320,66 $ |
| Unit Price without VAT: | 41,80000 $ |
|---|---|
| Unit Price with VAT: | 49,74200 $ |

