
B64290L0657X037 | |
|---|---|
DigiKey Part Number | 495-B64290L0657X037-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0657X037 |
Description | FERRITE CORE TOROID 6.4UH T37 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Epoxy T37 Ferrite Core Toroid Type Length Width 1.264" (32.10mm) Diameter 0.531" (13.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0657X037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | T37 | |
Diameter | 1.264" (32.10mm) | |
Inductance Factor (Al) | 6.4 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 6100 | |
Core Factor (ΣI/A) mm⁻¹ | 1.19 | |
Effective Length (le) mm | 77.02 | |
Effective Area (Ae) mm² | 64.66 | |
Effective Magnetic Volume (Ve) mm³ | 4980.0 | |
Finish | Epoxy | |
Height | 0.531" (13.50mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,13800 € | 31,38 € |
| 25 | 2,64960 € | 66,24 € |
| 50 | 2,31080 € | 115,54 € |
| 200 | 2,02905 € | 405,81 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

