
B64290L0643X830 | |
|---|---|
DigiKey Part Number | 495-B64290L0643X830-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0643X830 |
Description | FERRITE CORE TOROID N30 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Epoxy N30 Ferrite Core Toroid Type Length Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | N30 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 4300 | |
Finish | Epoxy | |
Height | - | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,33680 € | 8,42 € |
| 50 | 0,29980 € | 14,99 € |
| 100 | 0,26560 € | 26,56 € |
| 250 | 0,22428 € | 56,07 € |
| 500 | 0,19556 € | 97,78 € |
| 2.000 | 0,17180 € | 343,60 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

