
B64290L0615X072 | |
|---|---|
DigiKey Part Number | B64290L0615X072-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0615X072 |
Description | FERRITE CORE TOROID N72 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Epoxy N72 Ferrite Core Toroid Type Length Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0615X072 Models |
Category | Core Type Toroid |
Manufacturer TDK | Material N72 |
Series | Gap Gapped |
Packaging Box | Initial Permeability (µi) 2500 |
Part Status Active | Finish Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,07724 € | 969,52 € |
| Unit Price without VAT: | 1,07724 € |
|---|---|
| Unit Price with VAT: | 1,28192 € |

