
B64290L0043X065 | |
|---|---|
DigiKey Part Number | B64290L0043X065-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0043X065 |
Description | FERRITE CORE TOROID T65 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy T65 Ferrite Core Toroid Type Length Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0043X065 Models |
Category | Core Type Toroid |
Manufacturer TDK | Material T65 |
Series | Gap Gapped |
Packaging Box | Initial Permeability (µi) 5200 |
Part Status Active | Finish Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,88450 € | 1.776,90 € |
| Unit Price without VAT: | 8,88450 € |
|---|---|
| Unit Price with VAT: | 10,57256 € |

