
B64290A0615X087 | |
|---|---|
DigiKey Part Number | B64290A0615X087-ND |
Manufacturer | |
Manufacturer Product Number | B64290A0615X087 |
Description | FERRITE CORE TOROID 3.5UH N87 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core Toroid Type Length Width 0.996" (25.30mm) Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 2200 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.78 |
Part Status Active | Effective Length (le) mm 60.07 |
Core Type Toroid | Effective Area (Ae) mm² 76.89 |
Supplier Device Package R 25.3 x 14.8 x 15 | Effective Magnetic Volume (Ve) mm³ 4619.0 |
Material N87 | Finish Uncoated |
Diameter 0.996" (25.30mm) | Height 0.591" (15.00mm) |
Inductance Factor (Al) 3.5 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 810 | 0,93458 € | 757,01 € |
| Unit Price without VAT: | 0,93458 € |
|---|---|
| Unit Price with VAT: | 1,11215 € |

