
B64290A0037X033 | |
|---|---|
DigiKey Part Number | B64290A0037X033-ND |
Manufacturer | |
Manufacturer Product Number | B64290A0037X033 |
Description | FERRITE CORE TOROID M33 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated M33 Ferrite Core Toroid Type Length Width 0.248" (6.30mm) Diameter 0.098" (2.50mm) Height |
Datasheet | Datasheet |
Category | Supplier Device Package R 6.3 x 3.8 x 2.5 |
Manufacturer TDK | Material M33 |
Series | Diameter 0.248" (6.30mm) |
Packaging Box | Gap Ungapped |
Part Status Active | Finish Uncoated |
Core Type Toroid | Height 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,25061 € | 3.007,32 € |
| Unit Price without VAT: | 0,25061 € |
|---|---|
| Unit Price with VAT: | 0,29823 € |

