


B59980C0120A051 | |
|---|---|
DigiKey Part Number | 495-77698-2-ND - Tape & Reel (TR) 495-77698-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B59980C0120A051 |
Description | PTC RESET FUSE 80V 85MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 80V 85 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 80V | |
Current - Hold (Ih) (Max) | 85 mA | |
Current - Trip (It) | 170 mA | |
Current - Max | 1 A | |
Resistance - 25°C (Typ) | 25 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia x 0.138" T (6.50mm x 3.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 5 | 1,03200 € | 5,16 € |
| 10 | 0,95200 € | 9,52 € |
| 50 | 0,79000 € | 39,50 € |
| 100 | 0,72880 € | 72,88 € |
| 250 | 0,65504 € | 163,76 € |
| 500 | 0,60402 € | 302,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,48016 € | 720,24 € |
| 3.000 | 0,44220 € | 1.326,60 € |
| 4.500 | 0,42266 € | 1.901,97 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

