


B59970C0120A070 | |
|---|---|
DigiKey Part Number | 495-3900-ND |
Manufacturer | |
Manufacturer Product Number | B59970C0120A070 |
Description | PTC RESET FUSE 80V 150MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 80V 150 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59970C0120A070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 80V | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 3 A | |
Resistance - 25°C (Typ) | 9.4 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia x 0.138" T (9.00mm x 3.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 5 | 1,15400 € | 5,77 € |
| 10 | 1,06500 € | 10,65 € |
| 50 | 0,88340 € | 44,17 € |
| 100 | 0,81510 € | 81,51 € |
| 250 | 0,73240 € | 183,10 € |
| 500 | 0,67528 € | 337,64 € |
| 1.000 | 0,62235 € | 622,35 € |
| 5.000 | 0,53416 € | 2.670,80 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

