B59965C120A51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 606
Unit Price: 1,66000 €
Datasheet
Ceramic PTC Resettable Fuse 30V 600 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 30V 600 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59965C120A51

DigiKey Part Number
B59965C120A51-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B59965C120A51
Description
PTC RESET FUSE 30V 600MA RADIAL
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 30V 600 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Manufacturer
TDK
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q200
Part Status
Obsolete
Mounting Type
Through Hole
Type
Ceramic
Package / Case
Radial, Disc
Voltage - Max
30V
Size / Dimension
0.433" Dia x 0.138" T (11.00mm x 3.50mm)
Current - Hold (Ih) (Max)
600 mA
Height - Seated (Max)
0.571" (14.50mm)
Current - Trip (It)
1.2 A
Lead Spacing
0.197" (5.00mm)
Current - Max
4.3 A
Approval Agency
UR
Resistance - 25°C (Typ)
1.2 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B59965C0120A070TDK606495-3899-ND1,66000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types