Ceramic PTC Resettable Fuse 80V 250 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 80V 250 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59960C0120A051

DigiKey Part Number
B59960C0120A051-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B59960C0120A051
Description
PTC RESET FUSE 80V 250MA RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 80V 250 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
4.3 A
Manufacturer
TDK
Resistance - 25°C (Typ)
5.6 Ohms
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Disc
Type
Ceramic
Size / Dimension
0.433" Dia x 0.138" T (11.00mm x 3.50mm)
Voltage - Max
80V
Height - Seated (Max)
0.571" (14.50mm)
Current - Hold (Ih) (Max)
250 mA
Lead Spacing
0.197" (5.00mm)
Current - Trip (It)
500 mA
Approval Agency
UR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,70745 €1.061,17 €
Manufacturers Standard Package
Unit Price without VAT:0,70745 €
Unit Price with VAT:0,84187 €