Ceramic PTC Resettable Fuse 20V 2.1 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 20V 2.1 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59935C0160A070

DigiKey Part Number
B59935C0160A070-ND
Manufacturer
Manufacturer Product Number
B59935C0160A070
Description
PTC RESET FUSE 20V 2.1A RADIAL
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 20V 2.1 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Ceramic
Voltage - Max
20V
Current - Hold (Ih) (Max)
2.1 A
Current - Trip (It)
4.15 A
Current - Max
10 A
Resistance - 25°C (Typ)
300 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.866" Dia x 0.138" T (22.00mm x 3.50mm)
Height - Seated (Max)
1.004" (25.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.