B59930C80A70 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 3,09000 €
Datasheet

Similar


TDK
In Stock: 2.260
Unit Price: 1,81000 €
Datasheet
Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B59930C80A70

DigiKey Part Number
B59930C80A70-ND
Manufacturer
Manufacturer Product Number
B59930C80A70
Description
SENSOR PTC 1.6OHM 25% RADIAL
Customer Reference
Detailed Description
PTC Thermistor 1.6 Ohms Radial
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Obsolete
Resistance @ 25°C
1.6 Ohms
Resistance Tolerance
±25%
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes