Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B59901D100A40Z

DigiKey Part Number
B59901D100A40Z-ND
Manufacturer
Manufacturer Product Number
B59901D100A40Z
Description
SENSOR PTC 100OHM
Customer Reference
Detailed Description
PTC Thermistor 100 Ohms Radial
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Obsolete
Resistance @ 25°C
100 Ohms
Resistance Tolerance
-
Operating Temperature
90°C ~ 130°C
Mounting Type
PCB, Through Hole
Package / Case
Radial
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable