Ceramic PTC Resettable Fuse 265V 30 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 265V 30 mA Ih Through Hole Radial, Disc
Epcos Radial Disk
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59890C0120A051

DigiKey Part Number
495-75317-2-ND - Tape & Reel (TR)
495-75317-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B59890C0120A051
Description
PTC RESET FUSE 265V 30MA RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 265V 30 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Ceramic
Voltage - Max
265V
Current - Hold (Ih) (Max)
30 mA
Current - Trip (It)
60 mA
Current - Max
200 mA
Resistance - 25°C (Typ)
150 Ohms
Operating Temperature
0°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.157" Dia x 0.197" T (4.00mm x 5.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UR, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,27000 €1,27 €
51,04800 €5,24 €
100,96700 €9,67 €
500,80220 €40,11 €
1000,74010 €74,01 €
2500,66516 €166,29 €
5000,61332 €306,66 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,48753 €731,30 €
3.0000,44899 €1.346,97 €
4.5000,43037 €1.936,66 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €