


B59884C0120A054 | |
|---|---|
DigiKey Part Number | 495-76393-2-ND - Tape & Reel (TR) 495-76393-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B59884C0120A054 |
Description | PTC RESET FUSE 420V 21MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 420V 21 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Ceramic | |
Voltage - Max | 420V | |
Current - Hold (Ih) (Max) | 21 mA | |
Current - Trip (It) | 39 mA | |
Current - Max | 200 mA | |
Resistance - 25°C (Typ) | 600 Ohms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia x 0.197" T (6.50mm x 5.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 5 | 1,02400 € | 5,12 € |
| 10 | 0,94300 € | 9,43 € |
| 50 | 0,78300 € | 39,15 € |
| 100 | 0,72240 € | 72,24 € |
| 250 | 0,64924 € | 162,31 € |
| 500 | 0,59866 € | 299,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52418 € | 524,18 € |
| 2.000 | 0,48289 € | 965,78 € |
| 3.000 | 0,46013 € | 1.380,39 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

