Ceramic PTC Resettable Fuse 265V 30 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 265V 30 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59880C80A51

DigiKey Part Number
B59880C80A51-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B59880C80A51
Description
PTC RESET FUSE 265V 30MA RADIAL
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 265V 30 mA Ih Through Hole Radial, Disc
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ceramic
Voltage - Max
265V
Current - Hold (Ih) (Max)
30 mA
Current - Trip (It)
70 mA
Current - Max
400 mA
Resistance - 25°C (Typ)
70 Ohms
Operating Temperature
0°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia x 0.197" T (6.50mm x 5.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UR, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types