PTC Thermistor 65 Ohms Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 65 Ohms Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59875C0120A570

DigiKey Part Number
495-76389-ND
Manufacturer
Manufacturer Product Number
B59875C0120A570
Description
SENSOR PTC 65OHM 25% RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
PTC Thermistor 65 Ohms Disc
Datasheet
 Datasheet
EDA/CAD Models
B59875C0120A570 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 25°C
65 Ohms
Resistance Tolerance
±25%
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Disc
Supplier Device Package
Radial Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 796
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,68000 €1,68 €
51,39800 €6,99 €
101,28800 €12,88 €
501,06900 €53,45 €
1000,98620 €98,62 €
2500,88620 €221,55 €
5000,81700 €408,50 €
1.0000,75288 €752,88 €
5.0000,65878 €3.293,90 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €