


B59840C0120A070 | |
|---|---|
DigiKey Part Number | 495-7078-ND |
Manufacturer | |
Manufacturer Product Number | B59840C0120A070 |
Description | PTC RESET FUSE 265V 330MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 330 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59840C0120A070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 330 mA | |
Current - Trip (It) | 660 mA | |
Current - Max | 4.1 A | |
Resistance - 25°C (Typ) | 6 Ohms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.689" Dia x 0.197" T (17.50mm x 5.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 5 | 1,91200 € | 9,56 € |
| 10 | 1,76400 € | 17,64 € |
| 50 | 1,46360 € | 73,18 € |
| 100 | 1,35010 € | 135,01 € |
| 250 | 1,21300 € | 303,25 € |
| 500 | 1,11810 € | 559,05 € |
| 1.000 | 1,03012 € | 1.030,12 € |
| 5.000 | 0,92934 € | 4.646,70 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

