
B59602A0055B062 | |
---|---|
DigiKey Part Number | 495-76366-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B59602A0055B062 |
Description | SENSOR PTC 110OHM 50% 0603 |
Customer Reference | |
Detailed Description | PTC Thermistor 110 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59602A0055B062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance @ 25°C | 110 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) |