
B59105J130A20Z | |
|---|---|
DigiKey Part Number | B59105J130A20Z-ND |
Manufacturer | |
Manufacturer Product Number | B59105J130A20Z |
Description | SENSOR PTC 22OHM |
Customer Reference | |
Detailed Description | PTC Thermistor 22 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance @ 25°C | 22 Ohms | |
Resistance Tolerance | - | |
Operating Temperature | - | |
Mounting Type | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | - | |
Supplier Device Package | - |

