B59100C80A54 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 0
Unit Price: 1,04000 €
Datasheet
PTC Thermistor 100 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 100 Ohms
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59100C80A54

DigiKey Part Number
495-77513-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B59100C80A54
Description
SENSOR PTC 100OHM
Customer Reference
Detailed Description
PTC Thermistor 100 Ohms
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Resistance @ 25°C
100 Ohms
Resistance Tolerance
-
Operating Temperature
90°C ~ 150°C
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable