B59100C110A51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 2.220
Unit Price: 1,04000 €
Datasheet
PTC Thermistor 100 Ohms Disc, 4.0mm Dia x 3.5mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 100 Ohms Disc, 4.0mm Dia x 3.5mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59100C110A51

DigiKey Part Number
B59100C110A51-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B59100C110A51
Description
SENSOR PTC 100OHM RADIAL
Customer Reference
Detailed Description
PTC Thermistor 100 Ohms Disc, 4.0mm Dia x 3.5mm W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance @ 25°C
100 Ohms
Manufacturer
TDK
Operating Temperature
90°C ~ 150°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Disc, 4.0mm Dia x 3.5mm W
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B59100C0110A070TDK2.220495-76336-ND1,04000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes