


B59008C0100A040 | |
|---|---|
DigiKey Part Number | 495-77683-ND |
Manufacturer | |
Manufacturer Product Number | B59008C0100A040 |
Description | SENSOR PTC 250OHM RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 250 Ohms Radial |
Datasheet | Datasheet |
EDA/CAD Models | B59008C0100A040 Models |
Category | Resistance @ 25°C 250 Ohms |
Manufacturer TDK | Operating Temperature 90°C ~ 160°C |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Package / Case Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,12600 € | 5,63 € |
| 10 | 1,07200 € | 10,72 € |
| 25 | 1,00720 € | 25,18 € |
| 50 | 0,96320 € | 48,16 € |
| 100 | 0,92280 € | 92,28 € |
| 500 | 0,84168 € | 420,84 € |
| 1.000 | 0,81150 € | 811,50 € |
| 5.000 | 0,75074 € | 3.753,70 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

