B57891 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B57891 Series
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57891M0682K000

DigiKey Part Number
495-B57891M0682K000-ND
Manufacturer
Manufacturer Product Number
B57891M0682K000
Description
THERM NTC 6.8KOHM 3980K DISC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NTC Thermistor 6.8k Disc, 3.5mm Dia x 3.5mm W
Datasheet
 Datasheet
EDA/CAD Models
B57891M0682K000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
6.8k
Resistance Tolerance
±10%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
3980K
Operating Temperature
-40°C ~ 125°C
Power - Max
200 mW
Length - Lead Wire
1.42" (36.00mm)
Mounting Type
Through Hole
Package / Case
Disc, 3.5mm Dia x 3.5mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.945
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,67000 €0,67 €
50,58000 €2,90 €
100,55000 €5,50 €
250,51480 €12,87 €
500,49060 €24,53 €
1000,46830 €46,83 €
5000,42366 €211,83 €
1.0000,40707 €407,07 €
5.0000,37370 €1.868,50 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €