TDK SMD NTC Thermistors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57891M0103J151

DigiKey Part Number
B57891M0103J151-ND
Manufacturer
Manufacturer Product Number
B57891M0103J151
Description
THERMISTOR NTC 10KOHM 3950K DISC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Disc, 3.5mm Dia x 3.5mm W
Datasheet
 Datasheet
EDA/CAD Models
B57891M0103J151 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
3950K
Operating Temperature
-40°C ~ 125°C
Power - Max
200 mW
Length - Lead Wire
-
Mounting Type
Through Hole
Package / Case
Disc, 3.5mm Dia x 3.5mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5000,50891 €763,37 €
Manufacturers Standard Package
Unit Price without VAT:0,50891 €
Unit Price with VAT:0,60560 €