
B57871S0123F051 | |
---|---|
DigiKey Part Number | B57871S0123F051-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B57871S0123F051 |
Description | THERMISTOR NTC 12KOHM 3760K BEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 12k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57871S0123F051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 12k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3760K | |
Operating Temperature | -55°C ~ 155°C | |
Power - Max | 60 mW | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 1,06502 € | 1.597,53 € |
Unit Price without VAT: | 1,06502 € |
---|---|
Unit Price with VAT: | 1,26737 € |