


B57561G1303H005 | |
|---|---|
DigiKey Part Number | B57561G1303H005-ND |
Manufacturer | |
Manufacturer Product Number | B57561G1303H005 |
Description | THERMISTOR NTC 30KOHM 3940K BEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57561G1303H005 Models |
Category | B25/100 3988K |
Manufacturer TDK | Operating Temperature -55°C ~ 260°C |
Packaging Bulk | Length - Lead Wire 2.53" (64.20mm) |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 30k | Grade Automotive |
Resistance Tolerance ±3% | Qualification AEC-Q200 |
B Value Tolerance ±2% | Package / Case Bead, Glass |
B25/85 3940K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,67929 € | 1.679,29 € |
| Unit Price without VAT: | 1,67929 € |
|---|---|
| Unit Price with VAT: | 1,99836 € |

