Parametric Equivalent




B57560G1103G005 | |
|---|---|
DigiKey Part Number | B57560G1103G005-ND |
Manufacturer | |
Manufacturer Product Number | B57560G1103G005 |
Description | THERMISTOR NTC 10KOHM 3612K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57560G1103G005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3612K | |
B25/100 | 3625K | |
Operating Temperature | -55°C ~ 200°C | |
Power - Max | 50 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,77323 € | 1.773,23 € |
| Unit Price without VAT: | 1,77323 € |
|---|---|
| Unit Price with VAT: | 2,11014 € |


