Parametric Equivalent



B57550G1503H000 | |
|---|---|
DigiKey Part Number | 495-B57550G1503H000-ND |
Manufacturer | |
Manufacturer Product Number | B57550G1503H000 |
Description | THERMISTOR NTC 50KOHM BEAD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57550G1503H000 Models |
Category | B25/85 3992K |
Manufacturer TDK | B25/100 4006K |
Series | Operating Temperature -55°C ~ 300°C |
Packaging Bulk | Power - Max 32 mW |
Part Status Active | Length - Lead Wire 2.80" (71.00mm) |
Resistance in Ohms @ 25°C 50k | Mounting Type Through Hole |
Resistance Tolerance ±3% | Package / Case Bead, Glass |
B Value Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B57550G1503G000 | TDK | 878 | 495-B57550G1503G000-ND | 3,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,31073 € | 2.310,73 € |
| Unit Price without VAT: | 2,31073 € |
|---|---|
| Unit Price with VAT: | 2,74977 € |


