Parametric Equivalent




B57541G1103H005 | |
|---|---|
DigiKey Part Number | B57541G1103H005-ND |
Manufacturer | |
Manufacturer Product Number | B57541G1103H005 |
Description | THERMISTOR NTC 10KOHM 3612K BEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57541G1103H005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3612K | |
B25/100 | 3625K | |
Operating Temperature | -55°C ~ 250°C | |
Power - Max | 18 mW | |
Length - Lead Wire | 0.85" (21.50mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,13523 € | 2.135,23 € |
| Unit Price without VAT: | 2,13523 € |
|---|---|
| Unit Price with VAT: | 2,54092 € |


