


B57540G1502H000 | |
|---|---|
DigiKey Part Number | 495-B57540G1502H000-ND |
Manufacturer | |
Manufacturer Product Number | B57540G1502H000 |
Description | THERMISTOR NTC 5KOHM BEAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57540G1502H000 Models |
Category | B25/85 3483K |
Manufacturer TDK | B25/100 3497K |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Power - Max 18 mW |
Part Status Active | Length - Lead Wire 2.56" (65.00mm) |
Resistance in Ohms @ 25°C 5k | Mounting Type Through Hole |
Resistance Tolerance ±3% | Package / Case Bead, Glass |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,72648 € | 1.726,48 € |
| Unit Price without VAT: | 1,72648 € |
|---|---|
| Unit Price with VAT: | 2,05451 € |

