



B57442V5472J062 | |
|---|---|
DigiKey Part Number | 495-B57442V5472J062TR-ND - Tape & Reel (TR) 495-B57442V5472J062CT-ND - Cut Tape (CT) 495-B57442V5472J062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57442V5472J062 |
Description | THERM NTC 4.7KOHM 3590K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57442V5472J062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3590K | |
B25/75 | - | |
B25/85 | 3635K | |
B25/100 | 3650K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,30400 € | 1,52 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,26760 € | 6,69 € |
| 50 | 0,25420 € | 12,71 € |
| 100 | 0,24180 € | 24,18 € |
| 500 | 0,21692 € | 108,46 € |
| 1.000 | 0,20768 € | 207,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18187 € | 727,48 € |
| 8.000 | 0,17512 € | 1.400,96 € |
| 12.000 | 0,17143 € | 2.057,16 € |
| 20.000 | 0,16704 € | 3.340,80 € |
| 28.000 | 0,16430 € | 4.600,40 € |
| 40.000 | 0,16152 € | 6.460,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

