B57431V2103K062 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 65
Unit Price: 0,42000 €
Datasheet
TDK SMD NTC Thermistors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57431V2103K062

DigiKey Part Number
B57431V2103K062-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B57431V2103K062
Description
THERMISTOR NTC 10KOHM 0805
Customer Reference
Detailed Description
NTC Thermistor 10k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±3%
Manufacturer
TDK
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Power - Max
210 mW
Part Status
Obsolete
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
10k
Package / Case
0805 (2012 Metric)
Resistance Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B57471V2103H062TDK65495-B57471V2103H062CT-ND0,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable