NTC Thermistor 1.5k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 1.5k 0805 (2012 Metric)
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57421V2152H062

DigiKey Part Number
B57421V2152H062-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B57421V2152H062
Description
THERM NTC 1.5KOHM 3940K 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1.5k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57421V2152H062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
1.5k
Resistance Tolerance
±3%
B Value Tolerance
±3%
B0/50
-
B25/50
3940K
B25/75
-
B25/85
3980K
B25/100
4000K
Operating Temperature
-55°C ~ 125°C
Power - Max
210 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
51.0000,18734 €9.554,34 €
Unit Price without VAT:0,18734 €
Unit Price with VAT:0,22293 €