


B57354V5104H160 | |
|---|---|
DigiKey Part Number | 495-B57354V5104H160TR-ND - Tape & Reel (TR) 495-B57354V5104H160CT-ND - Cut Tape (CT) 495-B57354V5104H160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57354V5104H160 |
Description | NTC THERMISTOR 0603 100K H60 B-4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57354V5104H160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | 4334K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,11040 € | 2,76 € |
| 100 | 0,09440 € | 9,44 € |
| 250 | 0,08664 € | 21,66 € |
| 500 | 0,08198 € | 40,99 € |
| 1.000 | 0,07814 € | 78,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06876 € | 275,04 € |
| 8.000 | 0,06672 € | 533,76 € |
| 12.000 | 0,06570 € | 788,40 € |
| 20.000 | 0,06457 € | 1.291,40 € |
| 28.000 | 0,06391 € | 1.789,48 € |
| 40.000 | 0,06328 € | 2.531,20 € |
| 100.000 | 0,06191 € | 6.191,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

