



B57352V5104J360 | |
|---|---|
DigiKey Part Number | 495-B57352V5104J360TR-ND - Tape & Reel (TR) 495-B57352V5104J360CT-ND - Cut Tape (CT) 495-B57352V5104J360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57352V5104J360 |
Description | THERM NTC 100KOHM 4386K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57352V5104J360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4386K | |
B25/75 | - | |
B25/85 | 4455K | |
B25/100 | 4480K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,24000 € | 1,20 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,21080 € | 5,27 € |
| 50 | 0,19980 € | 9,99 € |
| 100 | 0,18980 € | 18,98 € |
| 500 | 0,16980 € | 84,90 € |
| 1.000 | 0,16236 € | 162,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13679 € | 547,16 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

