


B57330V2103H260 | |
|---|---|
DigiKey Part Number | 495-B57330V2103H260TR-ND - Tape & Reel (TR) 495-B57330V2103H260CT-ND - Cut Tape (CT) 495-B57330V2103H260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57330V2103H260 |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57330V2103H260 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | 3455K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,12200 € | 0,61 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,10600 € | 2,65 € |
| 50 | 0,10040 € | 5,02 € |
| 100 | 0,09490 € | 9,49 € |
| 500 | 0,08420 € | 42,10 € |
| 1.000 | 0,08020 € | 80,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06956 € | 278,24 € |
| 8.000 | 0,06665 € | 533,20 € |
| 12.000 | 0,06507 € | 780,84 € |
| 20.000 | 0,06318 € | 1.263,60 € |
| 28.000 | 0,06201 € | 1.736,28 € |
| 40.000 | 0,06082 € | 2.432,80 € |
| 100.000 | 0,05798 € | 5.798,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

