NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57301V2103J060

DigiKey Part Number
495-B57301V2103J060TR-ND - Tape & Reel (TR)
495-B57301V2103J060CT-ND - Cut Tape (CT)
495-B57301V2103J060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57301V2103J060
Description
THERMISTOR NTC 10KOHM 3590K 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57301V2103J060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
3590K
B25/75
-
B25/85
3635K
B25/100
3650K
Operating Temperature
-55°C ~ 125°C
Power - Max
180 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 534
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
50,18400 €0,92 €
100,17400 €1,74 €
250,16080 €4,02 €
500,15220 €7,61 €
1000,14430 €14,43 €
5000,12862 €64,31 €
1.0000,12281 €122,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10697 €427,88 €
8.0000,10273 €821,84 €
12.0000,10042 €1.205,04 €
20.0000,09766 €1.953,20 €
28.0000,09594 €2.686,32 €
40.0000,09420 €3.768,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €