
B57237S0479M051 | |
|---|---|
DigiKey Part Number | 495-B57237S0479M051TR-ND - Tape & Reel (TR) 495-B57237S0479M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57237S0479M051 |
Description | ICL 4.7 OHM 20% 5.1A 15MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 4.7 Ohms ±20% 5.1 A 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57237S0479M051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 4.7 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5.1 A | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 5 | 0,94600 € | 4,73 € |
| 10 | 0,87300 € | 8,73 € |
| 50 | 0,72420 € | 36,21 € |
| 100 | 0,66820 € | 66,82 € |
| 250 | 0,60060 € | 150,15 € |
| 500 | 0,55378 € | 276,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48492 € | 484,92 € |
| 2.000 | 0,44676 € | 893,52 € |
| 3.000 | 0,42572 € | 1.277,16 € |
| 5.000 | 0,40518 € | 2.025,90 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |


