
B57236S0809M054 | |
|---|---|
DigiKey Part Number | 495-B57236S0809M054TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B57236S0809M054 |
Description | ICL 8 OHM 20% 3.7A 11.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 8 Ohms ±20% 3.7 A 0.453" (11.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57236S0809M054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
R @ 25°C | 8 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3.7 A | |
R @ Current | 152 mOhms | |
Diameter | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CQC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51130 € | 1.022,60 € |
| Unit Price without VAT: | 0,51130 € |
|---|---|
| Unit Price with VAT: | 0,60845 € |

