
B57236S0500M054 | |
|---|---|
DigiKey Part Number | 495-B57236S0500M054TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B57236S0500M054 |
Description | ICL 50 OHM 20% 1.9A 11.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 50 Ohms ±20% 1.9 A 0.453" (11.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57236S0500M054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
R @ 25°C | 50 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 1.9 A | |
R @ Current | 594 mOhms | |
Diameter | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CQC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50084 € | 1.502,52 € |
| Unit Price without VAT: | 0,50084 € |
|---|---|
| Unit Price with VAT: | 0,59600 € |

