B57236S0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57236S0120M051

DigiKey Part Number
495-B57236S0120M051TR-ND - Tape & Reel (TR)
495-B57236S0120M051CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B57236S0120M051
Description
ICL 12 OHM 20% 3.2A 11.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 12 Ohms ±20% 3.2 A 0.453" (11.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57236S0120M051 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
R @ 25°C
12 Ohms
Tolerance
±20%
Current - Steady State Max
3.2 A
Diameter
0.453" (11.50mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.589
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,96000 €0,96 €
50,79400 €3,97 €
100,73300 €7,33 €
500,60820 €30,41 €
1000,56120 €56,12 €
2500,50448 €126,12 €
5000,46520 €232,60 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,40739 €407,39 €
2.0000,37537 €750,74 €
3.0000,35772 €1.073,16 €
5.0000,33656 €1.682,80 €
7.0000,33447 €2.341,29 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €