


B57230V2103H260 | |
|---|---|
DigiKey Part Number | 495-B57230V2103H260TR-ND - Tape & Reel (TR) 495-B57230V2103H260CT-ND - Cut Tape (CT) 495-B57230V2103H260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57230V2103H260 |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57230V2103H260 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | 3455K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 150 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07000 € | 0,35 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,06120 € | 1,53 € |
| 50 | 0,05760 € | 2,88 € |
| 100 | 0,05420 € | 5,42 € |
| 500 | 0,04776 € | 23,88 € |
| 1.000 | 0,04537 € | 45,37 € |
| 5.000 | 0,04056 € | 202,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03684 € | 368,40 € |
| 20.000 | 0,03529 € | 705,80 € |
| 30.000 | 0,03444 € | 1.033,20 € |
| 50.000 | 0,03343 € | 1.671,50 € |
| 70.000 | 0,03281 € | 2.296,70 € |
| 100.000 | 0,03217 € | 3.217,00 € |
| 250.000 | 0,03066 € | 7.665,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

